Part Details for RK73H2BRTTED35R7F by KOA Speer Electronics Inc
Overview of RK73H2BRTTED35R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTED35R7F
RK73H2BRTTED35R7F CAD Models
RK73H2BRTTED35R7F Part Data Attributes
|
RK73H2BRTTED35R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTED35R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTED35R7F
This table gives cross-reference parts and alternative options found for RK73H2BRTTED35R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTED35R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272473579L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTED35R7F vs 232272473579L |
WR12X35R7FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BRTTED35R7F vs WR12X35R7FG |
MC1206-35R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTED35R7F vs MC1206-35R7-FT101W |
CR-06FLD--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTED35R7F vs CR-06FLD--35R7 |
RCG120635R7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTED35R7F vs RCG120635R7FKEB |
MC1206-35R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTED35R7F vs MC1206-35R7-FB |
AC1206FR-0735R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTED35R7F vs AC1206FR-0735R7L |
RMS12FT35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BRTTED35R7F vs RMS12FT35R7 |
CR1206-4W-35R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BRTTED35R7F vs CR1206-4W-35R7FT |
RMGW32K35R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTTED35R7F vs RMGW32K35R7FTP |