Part Details for RK73H2BRTTED4533F by KOA Speer Electronics Inc
Overview of RK73H2BRTTED4533F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTED4533F
RK73H2BRTTED4533F CAD Models
RK73H2BRTTED4533F Part Data Attributes:
|
RK73H2BRTTED4533F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTED4533F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTED4533F
This table gives cross-reference parts and alternative options found for RK73H2BRTTED4533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTED4533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07453KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BRTTED4533F vs RC1206FR-07453KP |
NMCT1206FT453K | RESISTOR, 0.25W, 1%, 100ppm, 453000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTED4533F vs NMCT1206FT453K |
9C12063A4533FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BRTTED4533F vs 9C12063A4533FKPF3 |
TSR8GF4533V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTTED4533F vs TSR8GF4533V |
CRCW1206453KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTED4533F vs CRCW1206453KFKEBC |
CR-06FLF--453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTED4533F vs CR-06FLF--453K |
WR12X4533FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTED4533F vs WR12X4533FBL |
MC1206P-4533-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTED4533F vs MC1206P-4533-FB101 |
MC1206P-4533-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTED4533F vs MC1206P-4533-FB101W |
NRCL12F4533TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTED4533F vs NRCL12F4533TR13F |