Part Details for RK73H2BRTTED95R3F by KOA Speer Electronics Inc
Overview of RK73H2BRTTED95R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTED95R3F
RK73H2BRTTED95R3F CAD Models
RK73H2BRTTED95R3F Part Data Attributes
|
RK73H2BRTTED95R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTED95R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTED95R3F
This table gives cross-reference parts and alternative options found for RK73H2BRTTED95R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTED95R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-95R3-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTED95R3F vs MC1206P-95R3-FT |
NRCS12F95R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BRTTED95R3F vs NRCS12F95R3TRF |
MCR18ERTF95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BRTTED95R3F vs MCR18ERTF95R3 |
CRCW120695R3F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BRTTED95R3F vs CRCW120695R3F100R20 |
MC1206-95R3-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTED95R3F vs MC1206-95R3-FB101W |
RCS3216F95R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BRTTED95R3F vs RCS3216F95R3AS |
RK73H2BLTDB95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTED95R3F vs RK73H2BLTDB95R3F |
RS-06K95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BRTTED95R3F vs RS-06K95R3FT |
RK73H2BXTD95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTED95R3F vs RK73H2BXTD95R3F |
MC1206-95R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTED95R3F vs MC1206-95R3-FTW |