Part Details for RK73H2BTBK1332F by KOA Speer Electronics Inc
Overview of RK73H2BTBK1332F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBK1332F
RK73H2BTBK1332F CAD Models
RK73H2BTBK1332F Part Data Attributes
|
RK73H2BTBK1332F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBK1332F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBK1332F
This table gives cross-reference parts and alternative options found for RK73H2BTBK1332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBK1332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1332CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTBK1332F vs 1206S4F1332CA |
CR-06FP6--13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTBK1332F vs CR-06FP6--13K3 |
RS06K1332FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTBK1332F vs RS06K1332FTL |
WR12X1332FTLJ | Fixed Resistor, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTBK1332F vs WR12X1332FTLJ |
1206S4F1332CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTBK1332F vs 1206S4F1332CB |
RS06K1332FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTBK1332F vs RS06K1332FTG |
FCF06FS-1332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTBK1332F vs FCF06FS-1332 |
1206S4F1332B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTBK1332F vs 1206S4F1332B1 |
RK73H2BXTDD1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTBK1332F vs RK73H2BXTDD1332F |
RK73H2BXTED1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTBK1332F vs RK73H2BXTED1332F |