-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1501FCT-ND
|
DigiKey | RES 1.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87794 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1501F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.5Kohms 1% RoHS: Compliant | 69254 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Chip Resistor SMD 1206 1.5K Ohm 1% 0.25W(1/4W) 100ppm/C RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0053 / $0.0063 | Buy Now |
|
Bristol Electronics | 14318 |
|
RFQ | ||
|
Bristol Electronics | 84436 |
|
RFQ | ||
|
Bristol Electronics | 24663 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4444 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2527 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 19730 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 11360 |
|
$0.0580 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-131K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1501F vs RC1206FR-131K5 |
MR12X1501FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1501F vs MR12X1501FTL |
CRCW12061K50FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD1501F vs CRCW12061K50FKTABC |
FCF06FV-1501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1501F vs FCF06FV-1501 |
NMCR1206FJ1K50 | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1501F vs NMCR1206FJ1K50 |
HQ06S4F1501TCE | Fixed Resistor, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1501F vs HQ06S4F1501TCE |
232272461502 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1501F vs 232272461502 |
PWR12F1501TEO | Fixed Resistor, 0.3333W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1501F vs PWR12F1501TEO |
RMGW32K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1501F vs RMGW32K1501FB |
MC1206-1501-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD1501F vs MC1206-1501-FB |