Part Details for RK73H2BTTD1543F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1543F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1543F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1543FCT-ND
|
DigiKey | RES 154K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6530 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1543F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 154Kohms 1% RoHS: Compliant | 20281 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 154000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0123 / $0.0615 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 154000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3988 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD1543F
|
TTI | Thick Film Resistors - SMD 1/4watts 154Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0052 | Buy Now |
Part Details for RK73H2BTTD1543F
RK73H2BTTD1543F CAD Models
RK73H2BTTD1543F Part Data Attributes
|
RK73H2BTTD1543F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1543F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1543F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1543F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1543F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTDD1543F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1543F vs SG73P2BTTDD1543F |
HQ06S4F1543T5E | Fixed Resistor, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1543F vs HQ06S4F1543T5E |
TFA1206R1543F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD1543F vs TFA1206R1543F-T5 |
CRG1206-T-1543FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD1543F vs CRG1206-T-1543FT |
RK73H2BLTEB1543F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1543F vs RK73H2BLTEB1543F |
RMC-181543FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD1543F vs RMC-181543FR |
CTTKFR1206FTE1543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD1543F vs CTTKFR1206FTE1543 |
ERJU08F1543V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTD1543F vs ERJU08F1543V |
AR1206FR-07154KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1543F vs AR1206FR-07154KL |
RK73H2BLBK1543F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1543F vs RK73H2BLBK1543F |