-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1778
|
Newark | Res, 16K9, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1692F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1692FCT-ND
|
DigiKey | RES 16.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5740 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1692F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 16.9Kohms 1% RoHS: Compliant | 15992 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 3660 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 16.9K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Thick Film, 16.9K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2928 |
|
$0.0105 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Thick Film, 16.9K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 15767 |
|
$0.0630 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD1692F
|
TTI | Thick Film Resistors - SMD 1/4watt 16.9Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 4042 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1692F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1692F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1692F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1692F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1692F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1692F vs RK73H2BXTED1692F |
RCS3216F1692CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD1692F vs RCS3216F1692CS |
HQ06S4F1692T5E | Fixed Resistor, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1692F vs HQ06S4F1692T5E |
SR1206FR-0716K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1692F vs SR1206FR-0716K9L |
MC1206P-1692-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1692F vs MC1206P-1692-FB101Q |
MC12061692FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1692F vs MC12061692FT |
FCF06FW-1692 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1692F vs FCF06FW-1692 |
SG73P2BTTED1692F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1692F vs SG73P2BTTED1692F |
232272481693 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1692F vs 232272481693 |
RMC-181692FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD1692F vs RMC-181692FB |