Part Details for RK73H2BTTD1870F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1870F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1870F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1870FCT-ND
|
DigiKey | RES 187 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13900 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1870F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 187ohms 1% RoHS: Compliant | 5614 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 30000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | 7978 |
|
$0.0360 / $0.1800 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0488 / $0.3900 | Buy Now | |
DISTI #
RK73H2BTTD1870F
|
TTI | Thick Film Resistors - SMD 1/4watts 187ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
|
Chip Stock | 66821 |
|
RFQ |
Part Details for RK73H2BTTD1870F
RK73H2BTTD1870F CAD Models
RK73H2BTTD1870F Part Data Attributes
|
RK73H2BTTD1870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1870F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1870-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1870F vs MC1206P-1870-FT101 |
CR-06FLF--187R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1870F vs CR-06FLF--187R |
CTTKFR1206FTE1870 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD1870F vs CTTKFR1206FTE1870 |
FWF06FT-1870 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1870F vs FWF06FT-1870 |
FCF06FT-1870 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1870F vs FCF06FT-1870 |
RK73H2BRTTDB1870F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1870F vs RK73H2BRTTDB1870F |
SR1206FR-07187RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1870F vs SR1206FR-07187RL |
RC1206FR-10187R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1870F vs RC1206FR-10187R |
CR1206F187RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1870F vs CR1206F187RP05 |
RMAW32K1870FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BTTD1870F vs RMAW32K1870FB |