-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2701FCT-ND
|
DigiKey | RES 2.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30564 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2701F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.7Kohms 1% RoHS: Compliant | 8757 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 1206 2701 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0055 | Buy Now |
DISTI #
84433983
|
Verical | Res Thick Film 1206 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 25000 |
|
$0.0067 | Buy Now |
DISTI #
31675348
|
Verical | Res Thick Film 1206 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2388 Package Multiple: 1 Date Code: 1831 | Americas - 2388 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 4996 |
|
RFQ | ||
DISTI #
RK73H2BTTD2701F
|
TTI | Thick Film Resistors - SMD 1/4watts 2.7Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
SMC-RK73H2BTTD2701F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201109 | 5000 |
|
RFQ | |
DISTI #
SMC-RK73H2BTTD2701F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201130 | 5000 |
|
RFQ | |
DISTI #
SMC-RK73H2BTTD2701F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200731 | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD2701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD2701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2701FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2701F vs 9C12063A2701FKPFT |
RK73H2BXTED2701F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2701F vs RK73H2BXTED2701F |
RK73H2BRTBK2701F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2701F vs RK73H2BRTBK2701F |
CR32-272FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD2701F vs CR32-272FT |
NRCA12F2701TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD2701F vs NRCA12F2701TRQYF |
RMCS1206FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2701F vs RMCS1206FT2K70 |
NRCL12F2701TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BTTD2701F vs NRCL12F2701TR10F |
RMEF1206FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD2701F vs RMEF1206FT2K70 |
WR12X2701FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD2701F vs WR12X2701FT |
CR32-2701FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD2701F vs CR32-2701FL |