-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2011
|
Newark | Res, 499R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4990F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD4990FCT-ND
|
DigiKey | RES 499 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27523 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4990F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 499ohms 1% RoHS: Compliant | 120303 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_10273775
|
Arrow Electronics | Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2405 | Europe - 50000 |
|
$0.0045 / $0.0055 | Buy Now |
DISTI #
V72:2272_06806201
|
Arrow Electronics | Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2983 |
|
$0.0066 / $0.0428 | Buy Now |
DISTI #
77828337
|
Verical | Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 50000 |
|
$0.0044 / $0.0055 | Buy Now |
DISTI #
66348437
|
Verical | Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1389 Package Multiple: 1 Date Code: 2244 | Americas - 2983 |
|
$0.0045 / $0.0086 | Buy Now |
|
Bristol Electronics | 3438 |
|
RFQ | ||
|
Bristol Electronics | 10758 |
|
RFQ | ||
|
Bristol Electronics | 4900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-184990FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD4990F vs RMC-184990FB |
MC1206P-4990-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4990F vs MC1206P-4990-FB101 |
MC1206-4990-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4990F vs MC1206-4990-FBQ |
MC1206-4990-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4990F vs MC1206-4990-FT101Q |
RS-06K4990FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD4990F vs RS-06K4990FC |
CR084990F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTD4990F vs CR084990F-13 |
SR1206FR-13499RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4990F vs SR1206FR-13499RL |
FCF06FW-4990-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4990F vs FCF06FW-4990-W |
ERJP08E4990V | RES,SMT,THICK FILM,499 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD4990F vs ERJP08E4990V |
CRCW1206499RFKTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD4990F vs CRCW1206499RFKTL |