-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2013
|
Newark | Res, 4K99, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4991F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD4991FCT-ND
|
DigiKey | RES 4.99K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69017 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4991F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.99Kohms 1% RoHS: Compliant | 38522 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 27777 |
|
RFQ | ||
|
Bristol Electronics | 9949 |
|
RFQ | ||
|
Bristol Electronics | 6369 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2760 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.99K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 20255 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.99K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2208 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.99K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7959 |
|
$0.0200 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD4991F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4991F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG12061004K991%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD4991F vs RCG12061004K991%EC |
ERJP08E4991V | RES,SMT,THICK FILM,4.99K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD4991F vs ERJP08E4991V |
CAS12F4991CT | Fixed Resistor, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD4991F vs CAS12F4991CT |
1206S4F4991T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4991F vs 1206S4F4991T5E |
NMCR1206FG4K99 | RES,SMT,THICK FILM,4.99K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4991F vs NMCR1206FG4K99 |
232272914992L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD4991F vs 232272914992L |
RM12R-4K99-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD4991F vs RM12R-4K99-F |
RCG12064K99FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD4991F vs RCG12064K99FKEA |
MR12X4991FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4991F vs MR12X4991FGL |
MC1206-4991-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4990ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD4991F vs MC1206-4991-FT |