-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4R70FCT-ND
|
DigiKey | RES 4.7 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87554 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4R70F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 4.7ohms 1% RoHS: Compliant | 37729 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806236
|
Arrow Electronics | Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3333 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3333 |
|
$0.0060 | Buy Now |
|
Future Electronics | RK73 Series 1206 0.25 W 4.7 Ohm ±1% ±200 ppm/K Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now |
DISTI #
66682614
|
Verical | Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3333 Package Multiple: 1 Date Code: 2244 | Americas - 3333 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 8176 |
|
RFQ | ||
|
Bristol Electronics | 4177 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 4.7OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 6540 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
RK73H2BTTD4R70F
|
TTI | Thick Film Resistors - SMD 1/4watts 4.7ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0064 / $0.0089 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD4R70F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4R70F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD4R70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4R70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4R70F vs NMCR1206FT4R70 |
PWR12F4R70TFO | Fixed Resistor, 0.3333W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD4R70F vs PWR12F4R70TFO |
9C12063A4R70FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD4R70F vs 9C12063A4R70FLPF4 |
SG73P2BLTED4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD4R70F vs SG73P2BLTED4R70F |
232272914708L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD4R70F vs 232272914708L |
RC1206FR-074R7P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R70F vs RC1206FR-074R7P |
RMC32-4R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4R70F vs RMC32-4R7FTP |
NMCR1206FG4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4R70F vs NMCR1206FG4R70 |
RC1206FR-134R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4R70F vs RC1206FR-134R7 |
SR1206FR-134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R70F vs SR1206FR-134R7L |