Part Details for RK73H2BTTD61R9F by KOA Speer Electronics Inc
Overview of RK73H2BTTD61R9F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD61R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2064
|
Newark | Res, 61R9, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD61R9F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0150 / $0.0300 | Buy Now |
DISTI #
2019-RK73H2BTTD61R9FCT-ND
|
DigiKey | RES 61.9 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45523 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD61R9F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 61.9ohms 1% RoHS: Compliant | 17126 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 1206 61R9 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4830 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 61.9 OHM, SURFACE MOUNT, 1206, LEAD FREE | 4000 |
|
$0.0087 / $0.0435 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 61.9 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3864 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 61.9 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3901 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 61.9 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3920 |
|
$0.0720 / $0.3600 | Buy Now |
Part Details for RK73H2BTTD61R9F
RK73H2BTTD61R9F CAD Models
RK73H2BTTD61R9F Part Data Attributes
|
RK73H2BTTD61R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD61R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD61R9F
This table gives cross-reference parts and alternative options found for RK73H2BTTD61R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD61R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GF61R9V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD61R9F vs TSR8GF61R9V |
1206W4F619JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD61R9F vs 1206W4F619JT5E |
CRCW120661R9FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD61R9F vs CRCW120661R9FKEBC |
MC1206-61R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD61R9F vs MC1206-61R9-FT101 |
FCF06FS-61R9-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD61R9F vs FCF06FS-61R9-W |
RM12F61R9CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD61R9F vs RM12F61R9CTDK |
RK73H2BRTTDD61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD61R9F vs RK73H2BRTTDD61R9F |
D2512068B6199FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTD61R9F vs D2512068B6199FP5 |
MC1206P-61R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD61R9F vs MC1206P-61R9-FT101Q |
MR12X61R9FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD61R9F vs MR12X61R9FQL |