Part Details for RK73H2BTTD6980F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6980F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6980F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2088
|
Newark | Res, 698R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6980F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6980FCT-ND
|
DigiKey | RES 698 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8989 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6980F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 698ohms 1% RoHS: Compliant | 4184 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 698 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3984 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
RK73H2BTTD6980F
|
TTI | Thick Film Resistors - SMD 1/4watts 698ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
Part Details for RK73H2BTTD6980F
RK73H2BTTD6980F CAD Models
RK73H2BTTD6980F Part Data Attributes
|
RK73H2BTTD6980F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6980F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6980F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12066980F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 698ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD6980F vs CRCW12066980F100RT5-E3 |
CRGCQ1206F698R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BTTD6980F vs CRGCQ1206F698R |
RMC12066981% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTD6980F vs RMC12066981% |
ERJP08E6980V | RES,SMT,THICK FILM,698 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD6980F vs ERJP08E6980V |
PWR12F6980TEO | Fixed Resistor, 0.3333W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD6980F vs PWR12F6980TEO |
MC1206-6980-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6980F vs MC1206-6980-FT101 |
MC1206-6980-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6980F vs MC1206-6980-FBQ |
WR12X6980FDLV | Fixed Resistor, 0.25W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD6980F vs WR12X6980FDLV |
RMNW32K6980FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD6980F vs RMNW32K6980FB |
RK73H2BTBK6980F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6980F vs RK73H2BTBK6980F |