Part Details for RK73H2BTTD9101F by KOA Speer Electronics Inc
Overview of RK73H2BTTD9101F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD9101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2140
|
Newark | Res, 9K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD9101F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD9101FCT-ND
|
DigiKey | RES 9.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45622 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD9101F
|
Mouser Electronics | Thick Film Resistors - SMD 9.1K OHM 1% RoHS: Compliant | 22009 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806007
|
Arrow Electronics | Res Thick Film 1206 9.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3985 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 3985 |
|
$0.0051 | Buy Now |
DISTI #
63047316
|
Verical | Res Thick Film 1206 9.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3985 Package Multiple: 1 Date Code: 2226 | Americas - 3985 |
|
$0.0056 | Buy Now |
DISTI #
RK73H2BTTD9101F
|
TTI | Thick Film Resistors - SMD 9.1K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0051 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
C1S413110856140
|
Chip1Stop | Res Thick Film 1206 9.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 245 |
|
$0.0096 / $0.0109 | Buy Now |
Part Details for RK73H2BTTD9101F
RK73H2BTTD9101F CAD Models
RK73H2BTTD9101F Part Data Attributes
|
RK73H2BTTD9101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD9101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD9101F
This table gives cross-reference parts and alternative options found for RK73H2BTTD9101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD9101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F9101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD9101F vs NRCS12F9101TRF |
MR12X9101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD9101F vs MR12X9101FTL |
NMCT1206FG9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD9101F vs NMCT1206FG9K10 |
RC1206FR-079K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD9101F vs RC1206FR-079K1 |
RK73H2BTTDB9101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD9101F vs RK73H2BTTDB9101F |
RMNW32K912FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD9101F vs RMNW32K912FTP |
NMCR1206FT9K10 | RES,SMT,THICK FILM,9.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD9101F vs NMCR1206FT9K10 |
WR12X9101FDLV | Fixed Resistor, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD9101F vs WR12X9101FDLV |
RMC32K912FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD9101F vs RMC32K912FB |
CR1206AFX-9101EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD9101F vs CR1206AFX-9101EAS |