Part Details for RK73H2BTTD95R3F by KOA Speer Electronics Inc
Overview of RK73H2BTTD95R3F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD95R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD95R3FCT-ND
|
DigiKey | RES 95.3 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD95R3F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 95.3ohms 1% RoHS: Compliant | 3528 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 6100 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95.3 OHM, SURFACE MOUNT, 1206, LEAD FREE | 4880 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95.3 OHM, SURFACE MOUNT, 1206, LEAD FREE | 3920 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD95R3F
|
TTI | Thick Film Resistors - SMD 1/4watts 95.3ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
SMC-RK73H2BTTD95R3F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9078 |
|
RFQ | |
DISTI #
C1S413111607064
|
Chip1Stop | Res Thick Film 1206 95.3 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0049 / $0.0065 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 200V 100ppm/ 1% 95.3 1206 Chip Resistor - Surface Mount ROHS | 4142 |
|
$0.0059 / $0.0113 | Buy Now |
Part Details for RK73H2BTTD95R3F
RK73H2BTTD95R3F CAD Models
RK73H2BTTD95R3F Part Data Attributes
|
RK73H2BTTD95R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD95R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD95R3F
This table gives cross-reference parts and alternative options found for RK73H2BTTD95R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD95R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-1895R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD95R3F vs RMC-1895R3FB |
MC1206-95R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD95R3F vs MC1206-95R3-FB101 |
CR1206TT100V95.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD95R3F vs CR1206TT100V95.3R+-1% |
RMCF1206FT95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD95R3F vs RMCF1206FT95R3 |
MC1206P-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD95R3F vs MC1206P-95R3-FT101 |
CR1/895R3FV | Fixed Resistor, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD95R3F vs CR1/895R3FV |
CR-06FP7--95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD95R3F vs CR-06FP7--95R3 |
AR1206FR-0795R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD95R3F vs AR1206FR-0795R3L |
PWR12F95R3TEO | Fixed Resistor, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD95R3F vs PWR12F95R3TEO |
RC1206F95R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD95R3F vs RC1206F95R3-07-RG70 |