Part Details for RK73H2BTTDB2613D by KOA Speer Electronics Inc
Overview of RK73H2BTTDB2613D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB2613D
RK73H2BTTDB2613D CAD Models
RK73H2BTTDB2613D Part Data Attributes
|
RK73H2BTTDB2613D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB2613D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB2613D
This table gives cross-reference parts and alternative options found for RK73H2BTTDB2613D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB2613D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-13261KL | Fixed Resistor, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDB2613D vs AF1206DR-13261KL |
RCS3216D2613ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTDB2613D vs RCS3216D2613ES |
RPC1206DT261K | Fixed Resistor, Thick Film, 0.33W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTDB2613D vs RPC1206DT261K |
CRCW1206261KDKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTDB2613D vs CRCW1206261KDKEBP |
RK73H2BLBK2613D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB2613D vs RK73H2BLBK2613D |
RC1206DR-07261KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDB2613D vs RC1206DR-07261KP |
RM12D2613CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTDB2613D vs RM12D2613CTDK-X |
MC1206P-2613-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTDB2613D vs MC1206P-2613-DB101W |
MC1206-2613-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDB2613D vs MC1206-2613-DB101 |
RK73H2BXBK2613D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDB2613D vs RK73H2BXBK2613D |