Part Details for RK73H2BTTDB5602F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB5602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB5602F
RK73H2BTTDB5602F CAD Models
RK73H2BTTDB5602F Part Data Attributes
|
RK73H2BTTDB5602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB5602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB5602F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB5602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB5602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K563FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDB5602F vs RMGW32K563FB |
RC3216F563ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTDB5602F vs RC3216F563ES |
RMC32K563FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDB5602F vs RMC32K563FB |
MCWR12X5602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTDB5602F vs MCWR12X5602FTL |
MP003754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTDB5602F vs MP003754 |
RK73H2BXTD5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB5602F vs RK73H2BXTD5602F |
CRCW120656K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTDB5602F vs CRCW120656K0FKEAC |
232272485603 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDB5602F vs 232272485603 |
RK73H2BGBK5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB5602F vs RK73H2BGBK5602F |
RMNW32K563FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDB5602F vs RMNW32K563FTP |