Part Details for RK73H2BTTDB8870F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB8870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB8870F
RK73H2BTTDB8870F CAD Models
RK73H2BTTDB8870F Part Data Attributes
|
RK73H2BTTDB8870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB8870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB8870F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB8870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB8870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F8870CT | Fixed Resistor, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTDB8870F vs CAS12F8870CT |
CR1206AFX-887REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTDB8870F vs CR1206AFX-887REAS |
MC1206-8870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDB8870F vs MC1206-8870-FT |
CR1/88870FV | Fixed Resistor, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTDB8870F vs CR1/88870FV |
MC1206-8870-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDB8870F vs MC1206-8870-FBQ |
RMEF1206FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTDB8870F vs RMEF1206FT887R |
AR1206FR-07887RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDB8870F vs AR1206FR-07887RL |
ERJP08E8870V | RES,SMT,THICK FILM,887 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTDB8870F vs ERJP08E8870V |
SG73P2BTTED8870F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB8870F vs SG73P2BTTED8870F |
1206W4F8870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDB8870F vs 1206W4F8870T5E |