Part Details for RK73H2BTTEB1690F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB1690F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB1690F
RK73H2BTTEB1690F CAD Models
RK73H2BTTEB1690F Part Data Attributes
|
RK73H2BTTEB1690F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB1690F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB1690F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB1690F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB1690F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1690F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB1690F vs RK73H2BXTDD1690F |
FCF06FV-1690-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTEB1690F vs FCF06FV-1690-W |
PWR12F1690TEO | Fixed Resistor, 0.3333W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTEB1690F vs PWR12F1690TEO |
9C12063A1690FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTEB1690F vs 9C12063A1690FKAFT |
MC1206-1690-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTEB1690F vs MC1206-1690-FT |
ERJP08E1690V | RES,SMT,THICK FILM,169 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTEB1690F vs ERJP08E1690V |
MC1206P-1690-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTEB1690F vs MC1206P-1690-FB101W |
RC1206F1690 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BTTEB1690F vs RC1206F1690 |
RMNW32K1690FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB1690F vs RMNW32K1690FTP |
CR321690FB | Fixed Resistor, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTEB1690F vs CR321690FB |