Part Details for RK73H2BTTEB3000F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB3000F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB3000F
RK73H2BTTEB3000F CAD Models
RK73H2BTTEB3000F Part Data Attributes
|
RK73H2BTTEB3000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB3000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB3000F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB3000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB3000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-10300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB3000F vs RC1206FR-10300R |
RK73H2BXTE3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3000F vs RK73H2BXTE3000F |
RS06K301FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2BTTEB3000F vs RS06K301FT |
RK73H2BLTDB3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3000F vs RK73H2BLTDB3000F |
CRCW12063000FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTEB3000F vs CRCW12063000FRT1 |
RC1206FR-07300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB3000F vs RC1206FR-07300R |
RK73H2BXTDD3000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB3000F vs RK73H2BXTDD3000F |
CRCW1206300RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTEB3000F vs CRCW1206300RFKTBBC |
WR12X3000FDLV | Fixed Resistor, 0.25W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTEB3000F vs WR12X3000FDLV |
PWR12F3000TEO | Fixed Resistor, 0.3333W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTEB3000F vs PWR12F3000TEO |