Part Details for RK73H2BTTEB3324F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB3324F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB3324F
RK73H2BTTEB3324F CAD Models
RK73H2BTTEB3324F Part Data Attributes
|
RK73H2BTTEB3324F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB3324F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB3324F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB3324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB3324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPB--3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BTTEB3324F vs CR-06FPB--3M32 |
WR12W3324FQLJ | Fixed Resistor, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTEB3324F vs WR12W3324FQLJ |
RK73H2BRTTEB3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3324F vs RK73H2BRTTEB3324F |
NMCT1206FT3M32 | RESISTOR, 0.25W, 1%, 200ppm, 3320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB3324F vs NMCT1206FT3M32 |
RMC32-3324FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB3324F vs RMC32-3324FB |
MR12W3324FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTEB3324F vs MR12W3324FQL |
RK73H2BXTDD3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB3324F vs RK73H2BXTDD3324F |
WR12W3324FDLV | Fixed Resistor, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTEB3324F vs WR12W3324FDLV |
RK73H2BRTTDB3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3324F vs RK73H2BRTTDB3324F |
RK73H2BLTDB3324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3324F vs RK73H2BLTDB3324F |