Part Details for RK73H2BTTEB3401F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB3401F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB3401F
RK73H2BTTEB3401F CAD Models
RK73H2BTTEB3401F Part Data Attributes
|
RK73H2BTTEB3401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB3401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB3401F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB3401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB3401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-3401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTEB3401F vs FWF06FT-3401 |
MC1206-3401-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTEB3401F vs MC1206-3401-FT101 |
CAR12F3401CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTEB3401F vs CAR12F3401CT |
RMC32K3401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB3401F vs RMC32K3401FB |
AR1206FR-073K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB3401F vs AR1206FR-073K4L |
NMCT1206FG3K40 | RESISTOR, 0.25W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB3401F vs NMCT1206FG3K40 |
RC1206FR-073K4P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB3401F vs RC1206FR-073K4P |
CR1206F3K4P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BTTEB3401F vs CR1206F3K4P05 |
MR12X3401FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTEB3401F vs MR12X3401FGL |
NMCT1206FT3K40 | RESISTOR, 0.25W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB3401F vs NMCT1206FT3K40 |