Part Details for RK73H2BXTD2203F by KOA Speer Electronics Inc
Overview of RK73H2BXTD2203F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD2203F
RK73H2BXTD2203F CAD Models
RK73H2BXTD2203F Part Data Attributes
|
RK73H2BXTD2203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD2203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD2203F
This table gives cross-reference parts and alternative options found for RK73H2BXTD2203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD2203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD2203F vs RMSW32K224FB |
CR082203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BXTD2203F vs CR082203F |
CRCW1206220KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTD2203F vs CRCW1206220KFKEBC |
PWR12F2203TEO | Fixed Resistor, 0.3333W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTD2203F vs PWR12F2203TEO |
RK73H2BGBK2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD2203F vs RK73H2BGBK2203F |
RK73H2BXTED2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD2203F vs RK73H2BXTED2203F |
MR12X2203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTD2203F vs MR12X2203FTL |
9C12063A2203FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTD2203F vs 9C12063A2203FKPF3 |
RMCS1/8220K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD2203F vs RMCS1/8220K1%R |
RMCS1/8220K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD2203F vs RMCS1/8220K1%A |