Part Details for RK73H2BXTD2214F by KOA Speer Electronics Inc
Overview of RK73H2BXTD2214F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD2214F
RK73H2BXTD2214F CAD Models
RK73H2BXTD2214F Part Data Attributes:
|
RK73H2BXTD2214F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD2214F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD2214F
This table gives cross-reference parts and alternative options found for RK73H2BXTD2214F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD2214F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W2214FTLJ | Fixed Resistor, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTD2214F vs WR12W2214FTLJ |
CR-06FPF--2M21 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BXTD2214F vs CR-06FPF--2M21 |
WR12W2214FGLJ | Fixed Resistor, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTD2214F vs WR12W2214FGLJ |
RMF12FT2214 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BXTD2214F vs RMF12FT2214 |
RK73H2BLTDB2214F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD2214F vs RK73H2BLTDB2214F |
RC1206F2214-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTD2214F vs RC1206F2214-07-T70 |
MC1206P-2214-FT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD2214F vs MC1206P-2214-FT201W |
CR1206-FW-2214EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BXTD2214F vs CR1206-FW-2214EPF |
CR-06FPB--2M21 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BXTD2214F vs CR-06FPB--2M21 |
MR12W2214FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTD2214F vs MR12W2214FTL |