Part Details for RK73H2BXTD3010F by KOA Speer Electronics Inc
Overview of RK73H2BXTD3010F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD3010F
RK73H2BXTD3010F CAD Models
RK73H2BXTD3010F Part Data Attributes
|
RK73H2BXTD3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD3010F
This table gives cross-reference parts and alternative options found for RK73H2BXTD3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FP6--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD3010F vs CR-06FP6--301R |
CQ06W4F3010T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD3010F vs CQ06W4F3010T5E |
RM12R-301R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BXTD3010F vs RM12R-301R-F |
RK73H2BTTDB3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD3010F vs RK73H2BTTDB3010F |
CR-06FPB--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD3010F vs CR-06FPB--301R |
FCF06FS-3010-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTD3010F vs FCF06FS-3010-W |
AR1206FR-07301R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTD3010F vs AR1206FR-07301R |
CRCW1206301RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BXTD3010F vs CRCW1206301RFKTABC |
1206W4F3010T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD3010F vs 1206W4F3010T5E |
RPC1206FT301R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD3010F vs RPC1206FT301R |