Part Details for RK73H2BXTD4221F by KOA Speer Electronics Inc
Overview of RK73H2BXTD4221F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD4221F
RK73H2BXTD4221F CAD Models
RK73H2BXTD4221F Part Data Attributes
|
RK73H2BXTD4221F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD4221F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD4221F
This table gives cross-reference parts and alternative options found for RK73H2BXTD4221F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD4221F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-4221-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BXTD4221F vs CR32-4221-FL |
MC1206-4221-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4220ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BXTD4221F vs MC1206-4221-FT |
NMCR1206FJ4K22 | RES,SMT,THICK FILM,4.22K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTD4221F vs NMCR1206FJ4K22 |
RC1206F4221-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTD4221F vs RC1206F4221-07-T70 |
CAR12F4221CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTD4221F vs CAR12F4221CT |
FCF06FT-4221-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTD4221F vs FCF06FT-4221-W |
CR1206F4K22P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTD4221F vs CR1206F4K22P10 |
9C12063A4221FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTD4221F vs 9C12063A4221FKPF3 |
MC1206P-4221-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD4221F vs MC1206P-4221-FB101Q |
RC1206FR-074K22P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD4221F vs RC1206FR-074K22P |