Part Details for RK73H2BXTD5232F by KOA Speer Electronics Inc
Overview of RK73H2BXTD5232F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD5232F
RK73H2BXTD5232F CAD Models
RK73H2BXTD5232F Part Data Attributes
|
RK73H2BXTD5232F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD5232F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD5232F
This table gives cross-reference parts and alternative options found for RK73H2BXTD5232F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD5232F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED5232F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD5232F vs RK73H2BXTED5232F |
CR325232FV | Fixed Resistor, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTD5232F vs CR325232FV |
CR1206F52K3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTD5232F vs CR1206F52K3P10 |
HQ06S4F5232TCE | Fixed Resistor, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD5232F vs HQ06S4F5232TCE |
RK73H2BRTTDB5232F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD5232F vs RK73H2BRTTDB5232F |
RC1206FR-0752K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTD5232F vs RC1206FR-0752K3 |
9C12063A5232FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTD5232F vs 9C12063A5232FKPF4 |
RMCS1/852.3K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD5232F vs RMCS1/852.3K1%R |
MC1206L6F5232SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTD5232F vs MC1206L6F5232SE |
TFA1206R5232F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BXTD5232F vs TFA1206R5232F-T5 |