Part Details for RK73H2BXTDD2050F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD2050F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD2050F
RK73H2BXTDD2050F CAD Models
RK73H2BXTDD2050F Part Data Attributes
|
RK73H2BXTDD2050F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD2050F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD2050F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD2050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD2050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X2050FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTDD2050F vs WR12X2050FGR |
FCF06FW-2050-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTDD2050F vs FCF06FW-2050-W |
9C12063A2050FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD2050F vs 9C12063A2050FKAFT |
MC1206P-2050-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTDD2050F vs MC1206P-2050-FB |
WR12X2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTDD2050F vs WR12X2050FB |
RC3216F2050ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BXTDD2050F vs RC3216F2050ES |
NRC-AS12F2050TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BXTDD2050F vs NRC-AS12F2050TRQYF |
RK73H2BRTTDB2050F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD2050F vs RK73H2BRTTDB2050F |
TSR8GF2050V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTDD2050F vs TSR8GF2050V |
RM12F2050CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTDD2050F vs RM12F2050CTDK |