Part Details for RK73H2BXTDD62R0F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD62R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD62R0F
RK73H2BXTDD62R0F CAD Models
RK73H2BXTDD62R0F Part Data Attributes
|
RK73H2BXTDD62R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD62R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD62R0F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD62R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD62R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-0762RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD62R0F vs RC1206FR-0762RP |
RMC1/8K620FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTDD62R0F vs RMC1/8K620FB |
RK73H2BRTTDB62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD62R0F vs RK73H2BRTTDB62R0F |
9C12063A62R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTDD62R0F vs 9C12063A62R0FKAFT |
WR12X62R0FDLV | Fixed Resistor, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTDD62R0F vs WR12X62R0FDLV |
CRCW120662R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTDD62R0F vs CRCW120662R0FKEBC |
RM12FBN62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BXTDD62R0F vs RM12FBN62R0 |
RK73H2BRTTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD62R0F vs RK73H2BRTTEB62R0F |
RC3216F620AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BXTDD62R0F vs RC3216F620AS |
9C12063A62R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTDD62R0F vs 9C12063A62R0FKPF3 |