Part Details for RK73H2BXTDD9101F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD9101F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD9101F
RK73H2BXTDD9101F CAD Models
RK73H2BXTDD9101F Part Data Attributes
|
RK73H2BXTDD9101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD9101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD9101F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD9101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD9101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K912FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTDD9101F vs RMGW32K912FTP |
CR32-9101FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BXTDD9101F vs CR32-9101FL |
RK73H2BRTTE9101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BXTDD9101F vs RK73H2BRTTE9101F |
WR12X9101FQLJ | Fixed Resistor, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTDD9101F vs WR12X9101FQLJ |
RPC1206FG9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTDD9101F vs RPC1206FG9K10 |
RS06K912FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTDD9101F vs RS06K912FCL |
WR12X9101FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTDD9101F vs WR12X9101FQ |
RK73H2BTBK9101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BXTDD9101F vs RK73H2BTBK9101F |
AS06FTE9101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H2BXTDD9101F vs AS06FTE9101 |
9C12063A9101FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTDD9101F vs 9C12063A9101FKPF4 |