Part Details for RK73H2BXTE3601F by KOA Speer Electronics Inc
Overview of RK73H2BXTE3601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE3601F
RK73H2BXTE3601F CAD Models
RK73H2BXTE3601F Part Data Attributes
|
RK73H2BXTE3601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE3601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE3601F
This table gives cross-reference parts and alternative options found for RK73H2BXTE3601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE3601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12063K60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTE3601F vs CRCW12063K60FKEBC |
WR12X3601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTE3601F vs WR12X3601FBL |
RMCF1206FB3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTE3601F vs RMCF1206FB3K60 |
CR32TR362F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BXTE3601F vs CR32TR362F |
232272473602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE3601F vs 232272473602 |
CRCW12063K60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BXTE3601F vs CRCW12063K60FKTABC |
RMAW32K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BXTE3601F vs RMAW32K362FB |
MR12X3601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTE3601F vs MR12X3601FBL |
1206S4F3601T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTE3601F vs 1206S4F3601T5E |
WR12X3601FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTE3601F vs WR12X3601FQL |