Part Details for RK73H2BXTED2700F by KOA Speer Electronics Inc
Overview of RK73H2BXTED2700F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED2700F
RK73H2BXTED2700F CAD Models
RK73H2BXTED2700F Part Data Attributes:
|
RK73H2BXTED2700F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED2700F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED2700F
This table gives cross-reference parts and alternative options found for RK73H2BXTED2700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED2700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED2700F vs RMGW32K271FTP |
MR12X2700FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTED2700F vs MR12X2700FQL |
MR12X2700FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTED2700F vs MR12X2700FBL |
ERJP08E2700V | RES,SMT,THICK FILM,270 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BXTED2700F vs ERJP08E2700V |
WR12X2700FDLV | Fixed Resistor, 0.25W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTED2700F vs WR12X2700FDLV |
PWR12F2700TEO | Fixed Resistor, 0.3333W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTED2700F vs PWR12F2700TEO |
RC1206FK-07270RL | Fixed Resistor, | YAGEO Corporation | RK73H2BXTED2700F vs RC1206FK-07270RL |
RMC32K271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED2700F vs RMC32K271FTP |
MCPWR06FTEO2700 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTED2700F vs MCPWR06FTEO2700 |
232272482701 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED2700F vs 232272482701 |