Part Details for RK73H2BXTED3480F by KOA Speer Electronics Inc
Overview of RK73H2BXTED3480F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED3480F
RK73H2BXTED3480F CAD Models
RK73H2BXTED3480F Part Data Attributes
|
RK73H2BXTED3480F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED3480F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED3480F
This table gives cross-reference parts and alternative options found for RK73H2BXTED3480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED3480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F348RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTED3480F vs CR1206F348RP10 |
CR-06FL7--348R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BXTED3480F vs CR-06FL7--348R- |
9C12063A3480FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTED3480F vs 9C12063A3480FKPF3 |
NMCT1206FG348R | RESISTOR, 0.25W, 1%, 100ppm, 348ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTED3480F vs NMCT1206FG348R |
9C12063A3480FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTED3480F vs 9C12063A3480FKPF4 |
RC1206FR-10348R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED3480F vs RC1206FR-10348R |
RMC12063481% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BXTED3480F vs RMC12063481% |
TFA1206R3480F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BXTED3480F vs TFA1206R3480F-T5 |
MC1206L6F3480SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTED3480F vs MC1206L6F3480SE |
MC1206P-3480-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTED3480F vs MC1206P-3480-FB101W |