Part Details for RK73H2BXTED5620F by KOA Speer Electronics Inc
Overview of RK73H2BXTED5620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED5620F
RK73H2BXTED5620F CAD Models
RK73H2BXTED5620F Part Data Attributes
|
RK73H2BXTED5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED5620F
This table gives cross-reference parts and alternative options found for RK73H2BXTED5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA12F5620TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BXTED5620F vs NRCA12F5620TR10QYF |
RCS3216F5620ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BXTED5620F vs RCS3216F5620ES |
RK73H2BLTE5620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED5620F vs RK73H2BLTE5620F |
WR12X5620FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTED5620F vs WR12X5620FG |
AC1206FR-13562RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED5620F vs AC1206FR-13562RL |
CRCW1206562RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BXTED5620F vs CRCW1206562RFKEA |
CR-06FPA--562R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTED5620F vs CR-06FPA--562R |
MC1206P-5620-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTED5620F vs MC1206P-5620-FBW |
ERJ8ENF5620V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BXTED5620F vs ERJ8ENF5620V |
SR1206FR-13562RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED5620F vs SR1206FR-13562RL |