Part Details for RK73H2BXTED8872F by KOA Speer Electronics Inc
Overview of RK73H2BXTED8872F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED8872F
RK73H2BXTED8872F CAD Models
RK73H2BXTED8872F Part Data Attributes
|
RK73H2BXTED8872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED8872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED8872F
This table gives cross-reference parts and alternative options found for RK73H2BXTED8872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED8872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X8872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTED8872F vs WR12X8872FBL |
1206S4F8872TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTED8872F vs 1206S4F8872TBE |
RK73H2BLTDD8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED8872F vs RK73H2BLTDD8872F |
RCS3216F8872AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BXTED8872F vs RCS3216F8872AS |
CRCW12068872F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTED8872F vs CRCW12068872F100RT1-E3 |
RC1206FR-1088K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED8872F vs RC1206FR-1088K7L |
RMEF1206FT88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BXTED8872F vs RMEF1206FT88K7 |
1206S4F8872B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTED8872F vs 1206S4F8872B2E |
RC1206FR-1088K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED8872F vs RC1206FR-1088K7 |
CRCW120688K7FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BXTED8872F vs CRCW120688K7FKTCBC |