Part Details for RK73H2EGBK2702F by KOA Speer Electronics Inc
Overview of RK73H2EGBK2702F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK2702F
RK73H2EGBK2702F CAD Models
RK73H2EGBK2702F Part Data Attributes
|
RK73H2EGBK2702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK2702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK2702F
This table gives cross-reference parts and alternative options found for RK73H2EGBK2702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK2702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK2702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2702F vs RK73H2ETBK2702F |
MR10X2702FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2EGBK2702F vs MR10X2702FQL |
RMNW35K273FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2EGBK2702F vs RMNW35K273FB |
RCA121027K1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2EGBK2702F vs RCA121027K1%100ET6E3 |
RC1210FR-0727KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK2702F vs RC1210FR-0727KP |
RK73H2ERTBK2702F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK2702F vs RK73H2ERTBK2702F |
RK73H2ELTED2702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2702F vs RK73H2ELTED2702F |
RC1210FR-1027KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK2702F vs RC1210FR-1027KL |
RK73H2ERTTD2702F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2702F vs RK73H2ERTTD2702F |
MP003412 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | RK73H2EGBK2702F vs MP003412 |