Part Details for RK73H2ELBK1271F by KOA Speer Electronics Inc
Overview of RK73H2ELBK1271F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK1271F
RK73H2ELBK1271F CAD Models
RK73H2ELBK1271F Part Data Attributes
|
RK73H2ELBK1271F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK1271F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK1271F
This table gives cross-reference parts and alternative options found for RK73H2ELBK1271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK1271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ELBK1271F vs BCTS001210-1271FTP |
RMSW35K1271FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELBK1271F vs RMSW35K1271FB |
1210W2F1271T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELBK1271F vs 1210W2F1271T5E |
CLF12101K271%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELBK1271F vs CLF12101K271%100PPM/KNB4 |
RC1210FR-131K27L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK1271F vs RC1210FR-131K27L |
CR-10FPA--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELBK1271F vs CR-10FPA--1K27 |
239073531272L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELBK1271F vs 239073531272L |
RPC1210FT1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELBK1271F vs RPC1210FT1K27 |
AF1210FR-071K27L | Fixed Resistor, 0.5W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK1271F vs AF1210FR-071K27L |
CR351271FB | Fixed Resistor, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK1271F vs CR351271FB |