Part Details for RK73H2ELBK5762F by KOA Speer Electronics Inc
Overview of RK73H2ELBK5762F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK5762F
RK73H2ELBK5762F CAD Models
RK73H2ELBK5762F Part Data Attributes
|
RK73H2ELBK5762F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK5762F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK5762F
This table gives cross-reference parts and alternative options found for RK73H2ELBK5762F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK5762F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR355762FV | Fixed Resistor, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK5762F vs CR355762FV |
MR10X5762FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELBK5762F vs MR10X5762FTL |
SR1210FR-0757K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK5762F vs SR1210FR-0757K6L |
CRS1210AFX-5762ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELBK5762F vs CRS1210AFX-5762ELF |
AC1210FR-1057K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK5762F vs AC1210FR-1057K6L |
RMF13FT5762 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 57600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELBK5762F vs RMF13FT5762 |
RTT125762FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELBK5762F vs RTT125762FTP |
CRS1210-2W-5762FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ELBK5762F vs CRS1210-2W-5762FT |
CLF121057K61%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELBK5762F vs CLF121057K61%100PPM/KKB8 |
CR35-5762FB | Fixed Resistor, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK5762F vs CR35-5762FB |