Part Details for RK73H2ELBK5902F by KOA Speer Electronics Inc
Overview of RK73H2ELBK5902F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELBK5902F
RK73H2ELBK5902F CAD Models
RK73H2ELBK5902F Part Data Attributes
|
RK73H2ELBK5902F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELBK5902F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELBK5902F
This table gives cross-reference parts and alternative options found for RK73H2ELBK5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA---59K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELBK5902F vs CR-10FPA---59K |
RK73H2ERTBK5902F | RES,SMT,THICK FILM,59K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ELBK5902F vs RK73H2ERTBK5902F |
AC1210FR-1059KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK5902F vs AC1210FR-1059KL |
RK73H2ERTTD5902F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELBK5902F vs RK73H2ERTTD5902F |
CR045902F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ELBK5902F vs CR045902F |
CR35-5902FV | Fixed Resistor, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELBK5902F vs CR35-5902FV |
RC1210FR-1359KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELBK5902F vs RC1210FR-1359KL |
RTT125902FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELBK5902F vs RTT125902FP2 |
RMNW35K5902FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELBK5902F vs RMNW35K5902FB |
CRCW121059K0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ELBK5902F vs CRCW121059K0FKTA |