Part Details for RK73H2ELTDB1400F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB1400F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB1400F
RK73H2ELTDB1400F CAD Models
RK73H2ELTDB1400F Part Data Attributes:
|
RK73H2ELTDB1400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB1400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB1400F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB1400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB1400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT140R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDB1400F vs RMEF1210FT140R |
CRS1210-2W-1400FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ELTDB1400F vs CRS1210-2W-1400FT |
TSR4GF1400V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ELTDB1400F vs TSR4GF1400V |
WR10X1400FDLV | Fixed Resistor, 0.5W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTDB1400F vs WR10X1400FDLV |
CR351400FB | RESISTOR, 0.25W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB1400F vs CR351400FB |
CRS1210AFX-1400ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB1400F vs CRS1210AFX-1400ELF |
CR1210-2W-1400FSNT | RES,SMT,THICK FILM,140 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | VENKEL LTD | RK73H2ELTDB1400F vs CR1210-2W-1400FSNT |
RC1210FR-07140RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB1400F vs RC1210FR-07140RP |
CLF1210140R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB1400F vs CLF1210140R1%100PPM/KNS |
RMNW35K1400FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB1400F vs RMNW35K1400FB |