Part Details for RK73H2ELTDB2200F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB2200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB2200F
RK73H2ELTDB2200F CAD Models
RK73H2ELTDB2200F Part Data Attributes
|
RK73H2ELTDB2200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB2200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB2200F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB2200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB2200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT2200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ELTDB2200F vs RMS13FT2200 |
RK73H2ETTDD2200F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB2200F vs RK73H2ETTDD2200F |
1210W2F2200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTDB2200F vs 1210W2F2200T5E |
RMC35K221FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB2200F vs RMC35K221FB |
SR1210FR-13220RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB2200F vs SR1210FR-13220RL |
RCA1210220R1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTDB2200F vs RCA1210220R1%100ET6E3 |
CRG1210F220R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ELTDB2200F vs CRG1210F220R |
CRB32TR221F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ELTDB2200F vs CRB32TR221F |
ERJP14F2200U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTDB2200F vs ERJP14F2200U |
CRM1210AFX-2200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB2200F vs CRM1210AFX-2200ELF |