Part Details for RK73H2ELTDB34R8F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB34R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB34R8F
RK73H2ELTDB34R8F CAD Models
RK73H2ELTDB34R8F Part Data Attributes
|
RK73H2ELTDB34R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB34R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB34R8F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB34R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB34R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121034R81%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTDB34R8F vs CLF121034R81%100PPM/KKB8 |
RK73H2ERTTED34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB34R8F vs RK73H2ERTTED34R8F |
239073553489L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDB34R8F vs 239073553489L |
CR35-34R8FB | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB34R8F vs CR35-34R8FB |
RK73H2EGBK34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB34R8F vs RK73H2EGBK34R8F |
RMSW35K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB34R8F vs RMSW35K34R8FB |
CR35-34R8FV | Fixed Resistor, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTDB34R8F vs CR35-34R8FV |
TFP1210R34R8FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ELTDB34R8F vs TFP1210R34R8FA-T5 |
RMC-2034R8FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTDB34R8F vs RMC-2034R8FR |
NRCW25F34R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ELTDB34R8F vs NRCW25F34R8TRF |