Part Details for RK73H2ELTDD3301F by KOA Speer Electronics Inc
Overview of RK73H2ELTDD3301F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD3301F
RK73H2ELTDD3301F CAD Models
RK73H2ELTDD3301F Part Data Attributes
|
RK73H2ELTDD3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD3301F
This table gives cross-reference parts and alternative options found for RK73H2ELTDD3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12103K30FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTDD3301F vs CRCW12103K30FKTBBC |
RMS13FT3301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ELTDD3301F vs RMS13FT3301 |
RCA12103K30FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 3300OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTDD3301F vs RCA12103K30FKEB |
MR10X3301FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ELTDD3301F vs MR10X3301FGL |
239073533302L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDD3301F vs 239073533302L |
RC1210FR-073K3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD3301F vs RC1210FR-073K3P |
AF1210FR-073K3L | Fixed Resistor, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD3301F vs AF1210FR-073K3L |
PWR13FTEU3301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTDD3301F vs PWR13FTEU3301 |
RMCF1210FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDD3301F vs RMCF1210FT3K30 |
239073553302L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDD3301F vs 239073553302L |