Part Details for RK73H2ELTDD4701F by KOA Speer Electronics Inc
Overview of RK73H2ELTDD4701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDD4701F
RK73H2ELTDD4701F CAD Models
RK73H2ELTDD4701F Part Data Attributes
|
RK73H2ELTDD4701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDD4701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDD4701F
This table gives cross-reference parts and alternative options found for RK73H2ELTDD4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDD4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073554702L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTDD4701F vs 239073554702L |
RC1210FR-104K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD4701F vs RC1210FR-104K7L |
NRCA25F4701TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ELTDD4701F vs NRCA25F4701TRQYF |
RK73H2EGBK4701F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDD4701F vs RK73H2EGBK4701F |
RMCF1210FT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ELTDD4701F vs RMCF1210FT4K70 |
CRCW12104K70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ELTDD4701F vs CRCW12104K70FKEA |
RMNW35K472FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDD4701F vs RMNW35K472FTP |
AC1210FR-104K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDD4701F vs AC1210FR-104K7L |
PWR14F4701TEU | Fixed Resistor, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTDD4701F vs PWR14F4701TEU |
RPC1210FT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ELTDD4701F vs RPC1210FT4K70 |