Part Details for RK73H2ERTBK1202F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK1202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK1202F
RK73H2ERTBK1202F CAD Models
RK73H2ERTBK1202F Part Data Attributes
|
RK73H2ERTBK1202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK1202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK1202F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK1202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK1202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK1202F vs RMNW35K123FB |
MR10X1202FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK1202F vs MR10X1202FBL |
AF1210FR-1312KL | Fixed Resistor, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK1202F vs AF1210FR-1312KL |
RK73H2ETTD1202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1202F vs RK73H2ETTD1202F |
PWR14F1202TEU | Fixed Resistor, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTBK1202F vs PWR14F1202TEU |
RMEF1210FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTBK1202F vs RMEF1210FT12K0 |
AC1210FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTBK1202F vs AC1210FR-1312KL |
RK73H2ERTTE1202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK1202F vs RK73H2ERTTE1202F |
WR10X1202FDLV | Fixed Resistor, 0.5W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ERTBK1202F vs WR10X1202FDLV |
MR10X1202FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK1202F vs MR10X1202FQL |