Part Details for RK73H2ERTBK13R7F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK13R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK13R7F
RK73H2ERTBK13R7F CAD Models
RK73H2ERTBK13R7F Part Data Attributes
|
RK73H2ERTBK13R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK13R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK13R7F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK13R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK13R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2F137JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTBK13R7F vs 1210W2F137JT5E |
RK73H2ETTDB13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK13R7F vs RK73H2ETTDB13R7F |
RK73H2ELTEB13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK13R7F vs RK73H2ELTEB13R7F |
RK73H2ELTDB13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK13R7F vs RK73H2ELTDB13R7F |
RMC-2013R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ERTBK13R7F vs RMC-2013R7FR |
RMC35K13R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTBK13R7F vs RMC35K13R7FB |
RK73H2ETBK13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK13R7F vs RK73H2ETBK13R7F |
MR10X13R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTBK13R7F vs MR10X13R7FGL |
TFP1210R13R7FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ERTBK13R7F vs TFP1210R13R7FA-T5 |
TSR4GF13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ERTBK13R7F vs TSR4GF13R7V |