Part Details for RK73H2ERTBK30R0F by KOA Speer Electronics Inc
Overview of RK73H2ERTBK30R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTBK30R0F
RK73H2ERTBK30R0F CAD Models
RK73H2ERTBK30R0F Part Data Attributes
|
RK73H2ERTBK30R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK30R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK30R0F
This table gives cross-reference parts and alternative options found for RK73H2ERTBK30R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK30R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14NF30R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTBK30R0F vs ERJ14NF30R0U |
RPC1210FT30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ERTBK30R0F vs RPC1210FT30R0 |
RK73H2ELBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK30R0F vs RK73H2ELBK30R0F |
RC1210FR-0730RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK30R0F vs RC1210FR-0730RP |
CRCW121030R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTBK30R0F vs CRCW121030R0FKEA |
RK73H2ELTEB30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTBK30R0F vs RK73H2ELTEB30R0F |
RCA121030R1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ERTBK30R0F vs RCA121030R1%100ET6E3 |
ERJU14F30R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ERTBK30R0F vs ERJU14F30R0U |
WR10X30R0FDLV | Fixed Resistor, 0.5W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ERTBK30R0F vs WR10X30R0FDLV |
MCR25JZHF30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ERTBK30R0F vs MCR25JZHF30R0 |