RK73H2ERTBK3301F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RK73H2ERTBK3301F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73H2ERTBK3301F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ERTBK3301F by KOA Speer Electronics Inc

RK73H2ERTBK3301F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ERTBK3301F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2ERTBK3301F

This table gives cross-reference parts and alternative options found for RK73H2ERTBK3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12103K30FKTBBC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RK73H2ERTBK3301F vs CRCW12103K30FKTBBC
RMS13FT3301 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73H2ERTBK3301F vs RMS13FT3301
RCA12103K30FKEB FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 3300OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Vishay Intertechnologies RK73H2ERTBK3301F vs RCA12103K30FKEB
MR10X3301FGL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RK73H2ERTBK3301F vs MR10X3301FGL
239073533302L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2ERTBK3301F vs 239073533302L
RC1210FR-073K3P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2ERTBK3301F vs RC1210FR-073K3P
AF1210FR-073K3L Fixed Resistor, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2ERTBK3301F vs AF1210FR-073K3L
PWR13FTEU3301 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RK73H2ERTBK3301F vs PWR13FTEU3301
RMCF1210FT3K30 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RK73H2ERTBK3301F vs RMCF1210FT3K30
239073553302L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2ERTBK3301F vs 239073553302L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ERTBK3301F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ERTBK3301F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ERTBK3301F would you like to use for your alert(s)?
  • Please alert me when RK73H2ERTBK3301F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ERTBK3301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ERTBK3301F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ERTBK3301F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ERTBK3301F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ERTBK3301F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: