Part Details for RK73H2ERTTD1433F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD1433F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD1433F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD1433FTR-ND
|
DigiKey | RES 143K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
660-RK73H2ERTTD1433F
|
Mouser Electronics | Thick Film Resistors - SMD 143K ohm 1% 0.5W AEC RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD1433F
RK73H2ERTTD1433F CAD Models
RK73H2ERTTD1433F Part Data Attributes
|
RK73H2ERTTD1433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD1433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD1433F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD1433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD1433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K1433FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ERTTD1433F vs RMC1/4K1433FTE |
CRM1210AFX-1433ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ERTTD1433F vs CRM1210AFX-1433ELF |
RK73H2ELBK1433F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD1433F vs RK73H2ELBK1433F |
CR-10FPD--143K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTD1433F vs CR-10FPD--143K |
CLF1210143K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTD1433F vs CLF1210143K1%100PPM/KKB8 |
RTT121433FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD1433F vs RTT121433FP2 |
RM14F1433CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ERTTD1433F vs RM14F1433CT |
1210W2F1433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTD1433F vs 1210W2F1433T5E |
ERJP14F1433U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTD1433F vs ERJP14F1433U |
PWR14F1433TEU | Fixed Resistor, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTD1433F vs PWR14F1433TEU |